
CAT24C16C4ATR | |
|---|---|
DigiKey Part Number | CAT24C16C4ATROSTR-ND - Tape & Reel (TR) CAT24C16C4ATROSCT-ND - Cut Tape (CT) CAT24C16C4ATROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16C4ATR |
Description | IC EEPROM 16KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C16C4ATR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.84x0.86) |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRCF016GWZ-3E2 | Rohm Semiconductor | 3 | BRCF016GWZ-3E2CT-ND | 0,22000 € | Similar |
| M24C16-DFCU6TP/K | STMicroelectronics | 4.149 | 497-15360-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,17200 € | 4,30 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,16530 € | 16,53 € |
| 250 | 0,16064 € | 40,16 € |
| 500 | 0,15710 € | 78,55 € |
| 1.000 | 0,15355 € | 153,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11623 € | 581,15 € |
| 10.000 | 0,11340 € | 1.134,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

