Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C08YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT24C08YE-GT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT24C08YE-GT3 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV24C08YE-GT3 | onsemi | 2.935 | 488-CAV24C08YE-GT3CT-ND | 0,48000 € | Similar |
| 24LC08BT-E/ST | Microchip Technology | 0 | 24LC08BT-E/ST-ND | 0,44501 € | Similar |
| AT24C08C-XHM-B | Microchip Technology | 369 | AT24C08C-XHM-B-ND | 0,28560 € | Similar |
| AT24C08C-XHM-T | Microchip Technology | 16.982 | AT24C08C-XHM-TCT-ND | 0,31000 € | Similar |
| BR24G08FV-3GTE2 | Rohm Semiconductor | 2.500 | BR24G08FV-3GTE2CT-ND | 0,16000 € | Similar |







