
BR24L08FV-WE2 | |
|---|---|
DigiKey Part Number | BR24L08FV-WE2TR-ND - Tape & Reel (TR) BR24L08FV-WE2CT-ND - Cut Tape (CT) BR24L08FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L08FV-WE2 |
Description | IC EEPROM 8KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,50720 € | 12,68 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,48550 € | 48,55 € |
| 250 | 0,47112 € | 117,78 € |
| 500 | 0,46022 € | 230,11 € |
| 1.000 | 0,44930 € | 449,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43494 € | 1.087,35 € |
| 5.000 | 0,42420 € | 2.121,00 € |
| 7.500 | 0,41797 € | 3.134,78 € |
| 12.500 | 0,41019 € | 5.127,38 € |
| 17.500 | 0,40513 € | 7.089,77 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

