Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C08HU4E-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT24C08HU4E-GT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT24C08HU4E-GT3 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3) |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C08HU4I-GT3 | onsemi | 4 | CAT24C08HU4I-GT3OSCT-ND | 0,37000 € | Similar |
| 24LC08BT-E/MNY | Microchip Technology | 3.252 | 24LC08BT-E/MNYCT-ND | 0,44000 € | Similar |
| AT24C08C-MAHM-T | Microchip Technology | 7.660 | AT24C08C-MAHM-TCT-ND | 0,32000 € | Similar |
| BR24G08NUX-3ATTR | Rohm Semiconductor | 1.561 | BR24G08NUX-3ATCT-ND | 0,27000 € | Similar |
| BR24G08NUX-3TTR | Rohm Semiconductor | 37 | BR24G08NUX-3TCT-ND | 0,20000 € | Similar |






