Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C02LI-G | |
|---|---|
DigiKey Part Number | CAT24C02LI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT24C02LI-G |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C02LI-G Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C08WI-GT3 | onsemi | 69.416 | CAT24C08WI-GT3CT-ND | 0,29000 € | Similar |
| 24AA52-I/P | Microchip Technology | 280 | 24AA52-I/P-ND | 0,46000 € | Similar |
| 24C02C-E/P | Microchip Technology | 506 | 24C02C-E/P-ND | 0,46000 € | Similar |
| 24C02C-I/P | Microchip Technology | 1.486 | 24C02C-I/P-ND | 0,38000 € | Similar |
| 24C02C/P | Microchip Technology | 292 | 24C02C/P-ND | 0,38000 € | Similar |




