
24C02C-I/P | |
|---|---|
DigiKey Part Number | 24C02C-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 24C02C-I/P |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 24C02C-I/P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 1ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024-I/P | Microchip Technology | 46 | 24AA024-I/P-ND | 0,39000 € | Similar |
| 24C02C-E/P | Microchip Technology | 506 | 24C02C-E/P-ND | 0,46000 € | Similar |
| 24LC024-I/P | Microchip Technology | 503 | 24LC024-I/P-ND | 0,39000 € | Similar |
| 24LC02B-E/P | Microchip Technology | 335 | 24LC02B-E/P-ND | 0,40000 € | Similar |
| 24LCS22A-I/P | Microchip Technology | 367 | 24LCS22A-I/P-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,35980 € | 35,98 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

