CAT24C02HU4IGT3A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.068
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.590
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31808 €
Datasheet

Similar


Microchip Technology
In Stock: 9.812
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45061 €
Datasheet

Similar


Microchip Technology
In Stock: 6.725
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.570
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.736
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.633
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31808 €
Datasheet

Similar


Microchip Technology
In Stock: 10.748
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 10.928
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.090
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.054
Unit Price: 0,28000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C02HU4IGT3A

DigiKey Part Number
CAT24C02HU4IGT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C02HU4IGT3A
Description
IC EEPROM 2KBIT I2C 400KHZ 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C02HU4IGT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes