Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C01YI-G | |
|---|---|
DigiKey Part Number | CAT24C01YI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT24C01YI-G |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C01YI-G Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01-I/ST | Microchip Technology | 0 | 24AA01-I/ST-ND | 0,30345 € | Similar |
| 24AA01HT-I/ST | Microchip Technology | 0 | 24AA01HT-I/STTR-ND | 0,30344 € | Similar |
| 24AA01T-I/ST | Microchip Technology | 0 | 24AA01T-I/ST-ND | 0,30344 € | Similar |
| 24LC014HT-E/ST | Microchip Technology | 0 | 24LC014HT-E/ST-ND | 0,44857 € | Similar |
| 24LC01B-E/ST | Microchip Technology | 0 | 24LC01B-E/ST-ND | 0,35622 € | Similar |




