
CAS24C04HU4I-GT3 | |
|---|---|
DigiKey Part Number | 488-CAS24C04HU4I-GT3TR-ND - Tape & Reel (TR) 488-CAS24C04HU4I-GT3CT-ND - Cut Tape (CT) 488-CAS24C04HU4I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS24C04HU4I-GT3 |
Description | 4KB I2C SER EEPROM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,34380 € | 17,19 € |
| 100 | 0,33660 € | 33,66 € |
| 250 | 0,32684 € | 81,71 € |
| 500 | 0,31940 € | 159,70 € |
| 1.000 | 0,31195 € | 311,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24014 € | 720,42 € |
| 6.000 | 0,23425 € | 1.405,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

