Similar
Direct
Similar
Similar

Category | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5235B | onsemi | 5.046 | 1N5235BFS-ND | 0,14000 € | Similar |
| 1N5921BRLG | onsemi | 3.652 | 1N5921BRLGOSCT-ND | 0,53000 € | Similar |
| BZX85C6V8-TR | Vishay General Semiconductor - Diodes Division | 38.218 | BZX85C6V8-TRGICT-ND | 0,67000 € | Direct |
| 1N3016B-1 | Microchip Technology | 0 | 1N3016B-1-ND | 7,20345 € | Similar |
| 1N4736AG | Microchip Technology | 0 | 150-1N4736AG-ND | 2,75738 € | Similar |








