Similar
Direct

Category | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4753A | onsemi | 13.897 | 1N4753A-ND | 0,22000 € | Similar |
| 1N5938BRLG | onsemi | 5.214 | 1N5938BRLGOSCT-ND | 0,58000 € | Similar |
| BZX85C36-TR | Vishay General Semiconductor - Diodes Division | 19.028 | BZX85C36-TRGICT-ND | 0,67000 € | Direct |
| 1N3033B-1 | Microchip Technology | 0 | 1N3033B-1-ND | 7,14629 € | Similar |
| 1N5079 | Microchip Technology | 0 | 150-1N5079-ND | 20,41800 € | Similar |







