
1N5938BRLG | |
|---|---|
DigiKey Part Number | 1N5938BRLGOSTR-ND - Tape & Reel (TR) 1N5938BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5938BRLG |
Description | DIODE ZENER 36V 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5938BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,23090 € | 23,09 € |
| 500 | 0,17472 € | 87,36 € |
| 1.000 | 0,15659 € | 156,59 € |
| 2.000 | 0,14131 € | 282,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11286 € | 677,16 € |
| 12.000 | 0,10381 € | 1.245,72 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

