Similar
Direct
Similar

Category | Current - Reverse Leakage @ Vr 500 nA @ 12.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5248B | onsemi | 21.206 | 1N5248B-ND | 0,14000 € | Similar |
| 1N5931BRLG | onsemi | 34.080 | 1N5931BRLGOSCT-ND | 0,48000 € | Similar |
| BZX85C18-TAP | Vishay General Semiconductor - Diodes Division | 16.907 | BZX85C18-TAPGICT-ND | 0,65000 € | Direct |
| 1N3026B-1 | Microchip Technology | 0 | 1N3026B-1-ND | 7,14629 € | Similar |
| 1N4746APE3/TR8 | Microchip Technology | 1.332 | 150-1N4746APE3/TR8CT-ND | 0,75000 € | Similar |







