
BZX85C18-TAP | |
|---|---|
DigiKey Part Number | BZX85C18-TAPGICT-ND - Cut Tape (CT) BZX85C18-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C18-TAP |
Description | DIODE ZENER 18V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C18-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,20066 € | 100,33 € |
| 1.000 | 0,18024 € | 180,24 € |
| 2.000 | 0,16306 € | 326,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14444 € | 722,20 € |
| 10.000 | 0,13294 € | 1.329,40 € |
| 15.000 | 0,12707 € | 1.906,05 € |
| 25.000 | 0,12049 € | 3.012,25 € |
| 35.000 | 0,11659 € | 4.080,65 € |
| 50.000 | 0,11279 € | 5.639,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


