Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B9V1LT1G | onsemi | 1.826 | 488-BZX84B9V1LT1GCT-ND | 0,18000 € | Similar |
| BZX84C9V1LT1G | onsemi | 41.919 | BZX84C9V1LT1GOSCT-ND | 0,14000 € | Similar |
| BZX84C9V1LT3G | onsemi | 14.106 | 488-BZX84C9V1LT3GCT-ND | 0,14000 € | Similar |
| SZBZX84C9V1LT3G | onsemi | 0 | SZBZX84C9V1LT3GOSCT-ND | 0,14000 € | Similar |
| BZX84C9V1-7-F | Diodes Incorporated | 1.325 | BZX84C9V1-FDICT-ND | 0,16000 € | Upgrade |




