
BZX84C9V1LT1G | |
|---|---|
DigiKey Part Number | BZX84C9V1LT1GOSTR-ND - Tape & Reel (TR) BZX84C9V1LT1GOSCT-ND - Cut Tape (CT) BZX84C9V1LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1LT1G |
Description | DIODE ZENER 9.1V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C9V1LT1G Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C9V1 TR | Central Semiconductor Corp | 11.693 | BZX84C9V1CSCT-ND | 0,40000 € | Similar |
| CMPZ5239B TR PBFREE | Central Semiconductor Corp | 2.620 | 1514-CMPZ5239BTRPBFREECT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03700 € | 18,50 € |
| 1.000 | 0,03242 € | 32,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02459 € | 73,77 € |
| 6.000 | 0,02184 € | 131,04 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |








