Direct
Similar
Similar
Similar
Similar



BZX84C6V2LT1 | |
|---|---|
DigiKey Part Number | BZX84C6V2LT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2LT1 |
Description | DIODE ZENER 6.2V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V2LT1 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C6V2LT1G | onsemi | 255.896 | BZX84C6V2LT1GOSCT-ND | 0,14000 € | Direct |
| BZX84-C6V2,215 | Nexperia USA Inc. | 0 | 1727-2941-1-ND | 0,11000 € | Similar |
| BZX84-C6V2,235 | Nexperia USA Inc. | 0 | 1727-2132-1-ND | 0,11000 € | Similar |
| BZX84C6V2-7-F | Diodes Incorporated | 23 | BZX84C6V2-FDICT-ND | 0,16000 € | Similar |
| BZX84C6V2W-7 | Diodes Incorporated | 18.000 | BZX84C6V2WDICT-ND | 0,25000 € | Similar |





