SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2W-7

DigiKey Part Number
BZX84C6V2WDITR-ND - Tape & Reel (TR)
BZX84C6V2WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C6V2W-7
Description
DIODE ZENER 6.2V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.000
Stock Options
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05082 €1.524,60 €
75.0000,04825 €3.618,75 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €