
BZX84C5V6ET3G | |
|---|---|
DigiKey Part Number | BZX84C5V6ET3GOSTR-ND - Tape & Reel (TR) BZX84C5V6ET3GOSCT-ND - Cut Tape (CT) BZX84C5V6ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6ET3G |
Description | DIODE ZENER 5.6V 225MW SOT23 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6ET3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B5V6,235 | Nexperia USA Inc. | 4.314 | 1727-8504-1-ND | 0,13000 € | Similar |
| BZX84B5V6-7-F | Diodes Incorporated | 33.287 | BZX84B5V6-FDICT-ND | 0,22000 € | Similar |
| BZX84B5V6-E3-08 | Vishay General Semiconductor - Diodes Division | 15.098 | 112-BZX84B5V6-E3-08CT-ND | 0,36000 € | Similar |
| BZX84B5V6-G3-08 | Vishay General Semiconductor - Diodes Division | 4.500 | 112-BZX84B5V6-G3-08CT-ND | 0,29000 € | Similar |
| BZX84B5V6-HE3-08 | Vishay General Semiconductor - Diodes Division | 13 | 112-BZX84B5V6-HE3-08CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05112 € | 25,56 € |
| 1.000 | 0,04497 € | 44,97 € |
| 2.000 | 0,03977 € | 79,54 € |
| 5.000 | 0,03413 € | 170,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02837 € | 283,70 € |
| 20.000 | 0,02564 € | 512,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

