Direct
Similar
Similar

BZX84C30LT1 | |
|---|---|
DigiKey Part Number | BZX84C30LT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C30LT1 |
Description | DIODE ZENER 30V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C30LT1 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C30LT1G | onsemi | 1.026 | BZX84C30LT1GOSCT-ND | 0,14000 € | Direct |
| BZX84C30-7-F | Diodes Incorporated | 84.000 | BZX84C30-FDICT-ND | 0,16000 € | Similar |
| DDZX30D-13 | Diodes Incorporated | 0 | DDZX30D-13DI-ND | 0,03087 € | Similar |
| DDZX30D-7 | Diodes Incorporated | 0 | DDZX30D-7-ND | 0,03731 € | Similar |



