
BZX84C30LT1G | |
|---|---|
DigiKey Part Number | BZX84C30LT1GOSTR-ND - Tape & Reel (TR) BZX84C30LT1GOSCT-ND - Cut Tape (CT) BZX84C30LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C30LT1G |
Description | DIODE ZENER 30V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C30LT1G Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30-7-F | Diodes Incorporated | 468 | BZX84B30-FDICT-ND | 0,22000 € | Similar |
| BZX84B30-G3-08 | Vishay General Semiconductor - Diodes Division | 14.840 | 112-BZX84B30-G3-08CT-ND | 0,29000 € | Similar |
| BZX84C30-7-F | Diodes Incorporated | 80.500 | BZX84C30-FDICT-ND | 0,16000 € | Similar |
| BZX84C30-E3-08 | Vishay General Semiconductor - Diodes Division | 9.725 | 112-BZX84C30-E3-08CT-ND | 0,36000 € | Similar |
| CMPZ5256B TR PBFREE | Central Semiconductor Corp | 15.874 | 1514-CMPZ5256BTRPBFREECT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05150 € | 5,15 € |
| 500 | 0,03730 € | 18,65 € |
| 1.000 | 0,03267 € | 32,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02478 € | 74,34 € |
| 6.000 | 0,02202 € | 132,12 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



