Direct
Direct
Direct
Similar
Similar



BZX84B9V1LT1 | |
|---|---|
DigiKey Part Number | BZX84B9V1LT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1LT1 |
Description | DIODE ZENER 9.1V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 225 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B9V1LT1 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B9V1LT1G | onsemi | 2.136 | 488-BZX84B9V1LT1GCT-ND | 0,18000 € | Direct |
| BZX84C9V1LT1G | onsemi | 41.921 | BZX84C9V1LT1GOSCT-ND | 0,14000 € | Direct |
| BZX84-B9V1,215 | Nexperia USA Inc. | 0 | 1727-5019-1-ND | 0,13000 € | Direct |
| BZX84-A9V1,215 | Nexperia USA Inc. | 2.424 | 1727-5613-1-ND | 0,59000 € | Similar |
| BZX84C9V1-7-F | Diodes Incorporated | 8.271 | BZX84C9V1-FDICT-ND | 0,16000 € | Similar |




