Direct
Direct
Similar

Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-C47,113 | Nexperia USA Inc. | 8.710 | 1727-2118-1-ND | 0,12000 € | Direct |
| BZX79-C47,143 | Nexperia USA Inc. | 13.725 | 1727-4679-1-ND | 0,13000 € | Direct |
| 1N3534A | Microchip Technology | 0 | 1N3534A-ND | 2,19008 € | Similar |
| 1N5752B | Microchip Technology | 0 | 1N5752B-ND | 1,63597 € | Similar |
| 1N5752C | Microchip Technology | 0 | 1N5752C-ND | 3,27191 € | Similar |



