
1N5752D | |
|---|---|
DigiKey Part Number | 1N5752D-ND |
Manufacturer | |
Manufacturer Product Number | 1N5752D |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 4,08361 € | 824,89 € |
| Unit Price without VAT: | 4,08361 € |
|---|---|
| Unit Price with VAT: | 4,85950 € |


