Similar
Direct
Direct
Direct

Category | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5937BRLG | onsemi | 9.673 | 1N5937BRLGOSCT-ND | 0,45000 € | Similar |
| BZX79-C33,113 | Nexperia USA Inc. | 4.096 | 1727-BZX79-C33,113CT-ND | 0,14000 € | Direct |
| BZX79-C33,133 | Nexperia USA Inc. | 5.517 | 1727-1921-1-ND | 0,12000 € | Direct |
| BZX79-C33,143 | Nexperia USA Inc. | 0 | 1727-BZX79-C33,143CT-ND | 0,12000 € | Direct |
| 1N3530A | Microchip Technology | 0 | 1N3530A-ND | 2,19008 € | Similar |





