Zener Diode 33 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5937BRLG

DigiKey Part Number
1N5937BRLGOSTR-ND - Tape & Reel (TR)
1N5937BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5937BRLG
Description
DIODE ZENER 33V 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5937BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9.411 View Now
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
1000,17480 €17,48 €
5000,13094 €65,47 €
1.0000,11680 €116,80 €
2.0000,10488 €209,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,08307 €498,42 €
12.0000,07599 €911,88 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €

Other Suppliers on DigiKey

9.411In Stock
Ships from Rochester Electronics, LLC