BZX55C6V8_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 63.314
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 14.738
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 49.993
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 7.528
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 57.520
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,67510 €
Datasheet

Similar


Microchip Technology
In Stock: 148
Unit Price: 2,69000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,93184 €
Datasheet
Zener Diode 6.8 V 500 mW ±6% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C6V8_T50A

DigiKey Part Number
BZX55C6V8_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55C6V8_T50A
Description
DIODE ZENER 6.8V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±6% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes