BZX55C5V6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.229
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 2.712
Unit Price: 0,19000 €
Datasheet

Direct


onsemi
In Stock: 24.368
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 11.336
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 8.108
Unit Price: 0,14000 €
Datasheet
Zener Diode 5.6 V 500 mW ±7% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C5V6

DigiKey Part Number
BZX55C5V6-ND
Manufacturer
Manufacturer Product Number
BZX55C5V6
Description
DIODE ZENER 5.6V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±7% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C5V6onsemi13.229BZX79C5V6-ND0,18000 €Direct
BZX79C5V6-T50Aonsemi2.712BZX79C5V6-T50ACT-ND0,19000 €Direct
BZX79C5V6TRonsemi24.368BZX79C5V6TRCT-ND0,19000 €Direct
1N4734Aonsemi11.3361N4734AFS-ND0,22000 €Similar
1N5232Bonsemi8.1081N5232B-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes