
BZX79C5V6 | |
|---|---|
DigiKey Part Number | BZX79C5V6-ND |
Manufacturer | |
Manufacturer Product Number | BZX79C5V6 |
Description | DIODE ZENER 5.6V 500MW DO35 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C5V6 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N752A-1 | Microchip Technology | 221 | 1N752A-1-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,04896 € | 24,48 € |
| 1.000 | 0,04308 € | 43,08 € |
| 2.000 | 0,03813 € | 76,26 € |
| 5.000 | 0,03273 € | 163,65 € |
| 10.000 | 0,02940 € | 294,00 € |
| 50.000 | 0,02354 € | 1.177,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




