BZX55C2V7_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 82.981
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 4.625
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 5.208
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.507
Unit Price: 0,17000 €
Datasheet
Zener Diode 2.7 V 500 mW ±7% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C2V7_T50R

DigiKey Part Number
BZX55C2V7_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55C2V7_T50R
Description
DIODE ZENER 2.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±7% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
85 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C2V7onsemi82.981BZX79C2V7-ND0,18000 €Direct
BZX79C2V7-T50Aonsemi4.625BZX79C2V7-T50ACT-ND0,17000 €Direct
1N5223Bonsemi5.2081N5223B-ND0,14000 €Similar
NZX2V7B,133Nexperia USA Inc.9.5071727-6155-1-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes