BUH50G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 4.568
Unit Price: 1,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.070
Unit Price: 1,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.965
Unit Price: 1,70000 €
Datasheet
Bipolar (BJT) Transistor NPN 500 V 4 A 4MHz 50 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUH50G

DigiKey Part Number
BUH50GOS-ND
Manufacturer
Manufacturer Product Number
BUH50G
Description
TRANS NPN 500V 4A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 500 V 4 A 4MHz 50 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BUH50G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 3A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 2A, 5V
Power - Max
50 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.074 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3.074In Stock
Ships from Rochester Electronics, LLC