BUH100G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.501
Unit Price: 1,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.524
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 66
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.965
Unit Price: 1,70000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,28508 €
Datasheet

Similar


STMicroelectronics
In Stock: 759
Unit Price: 2,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 511
Unit Price: 1,56000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 10 A 23MHz 100 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUH100G

DigiKey Part Number
BUH100GOS-ND
Manufacturer
Manufacturer Product Number
BUH100G
Description
TRANS NPN 400V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 10 A 23MHz 100 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BUH100G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 1.5A, 7A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 5A, 5V
Power - Max
100 W
Frequency - Transition
23MHz
Operating Temperature
-60°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.495 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

23.495In Stock
Ships from Rochester Electronics, LLC