BU406TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.331
Unit Price: 2,37000 €
Datasheet
Bipolar (BJT) Transistor NPN 200 V 7 A 10MHz 60 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU406TU

DigiKey Part Number
BU406TU-ND
Manufacturer
Manufacturer Product Number
BU406TU
Description
TRANS NPN 200V 7A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 200 V 7 A 10MHz 60 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BU406TU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
5mA
Mfr
Power - Max
60 W
Packaging
Tube
Frequency - Transition
10MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
7 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
200 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU406Gonsemi1.331BU406GOS-ND2,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes