Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSR15 | |
|---|---|
DigiKey Part Number | BSR15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR15 |
Description | TRANS PNP 40V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 800 mA 200MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR15 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30A02CH-TL-E | onsemi | 6.743 | 30A02CH-TL-EOSCT-ND | 0,49000 € | Similar |
| BC807-16LT1G | onsemi | 9.064 | BC807-16LT1GOSCT-ND | 0,15000 € | Similar |
| BC807-16LT3G | onsemi | 26.390 | BC807-16LT3GOSCT-ND | 0,15000 € | Similar |
| BC807-25LT1G | onsemi | 4.221.590 | BC807-25LT1GOSCT-ND | 0,12000 € | Similar |
| BC807-25LT3G | onsemi | 4 | BC807-25LT3GOSCT-ND | 0,12000 € | Similar |



