Bipolar (BJT) Transistor PNP 300 V 100 mA 15MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP16T1G

DigiKey Part Number
BSP16T1GOSTR-ND - Tape & Reel (TR)
BSP16T1GOSCT-ND - Cut Tape (CT)
BSP16T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP16T1G
Description
TRANS PNP 300V 0.1A SOT223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 100 mA 15MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
BSP16T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
15MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
2V @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36100 €3,61 €
1000,23090 €23,09 €
5000,17484 €87,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14787 €147,87 €
2.0000,13351 €267,02 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €