Direct
Similar
Similar
Similar
Similar
Similar



BS170RLRAG | |
|---|---|
DigiKey Part Number | BS170RLRAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BS170RLRAG |
Description | MOSFET N-CH 60V 500MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BS170RLRAG Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-92 (TO-226) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS170-D27Z | onsemi | 2.054 | BS170-D27ZCT-ND | 0,42000 € | Direct |
| BS170 | onsemi | 90.557 | BS170-ND | 0,39000 € | Similar |
| BS170-D26Z | onsemi | 8.763 | BS170-D26ZCT-ND | 0,51000 € | Similar |
| BS170-D74Z | onsemi | 5.236 | BS170-D74ZCT-ND | 0,44000 € | Similar |
| BS170-D75Z | onsemi | 246 | BS170-D75ZCT-ND | 0,44000 € | Similar |





