BS170RLRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 246
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.596
Unit Price: 1,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.423
Unit Price: 1,03000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.885
Unit Price: 0,97000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.000
Unit Price: 0,28503 €
Datasheet
N-Channel 60 V 500mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 500mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226)
TO-92

BS170RLRA

DigiKey Part Number
BS170RLRAOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BS170RLRA
Description
MOSFET N-CH 60V 500MA TO92-3
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 350mW (Ta) Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BS170RLRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92 (TO-226)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable