N-Channel 100 V 18A (Ta) 2W (Ta), 25W (Tc) Through Hole TO-220ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMS4003

DigiKey Part Number
BMS4003-ND
Manufacturer
Manufacturer Product Number
BMS4003
Description
MOSFET N-CH 100V 18A TO220ML
Customer Reference
Detailed Description
N-Channel 100 V 18A (Ta) 2W (Ta), 25W (Tc) Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.4 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 20 V
FET Type
Power Dissipation (Max)
2W (Ta), 25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220ML
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.