
BF721T1 | |
|---|---|
DigiKey Part Number | BF721T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF721T1 |
Description | TRANS PNP 300V 0.05A SOT223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BF721T1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 20V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 60MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 800mV @ 5mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |


