BF494_D27Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6.810
Unit Price: 0,65000 €
Datasheet

Similar


Infineon Technologies
In Stock: 460
Unit Price: 0,52000 €
Datasheet

Similar


Infineon Technologies
In Stock: 22.594
Unit Price: 0,32000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.037
Unit Price: 1,03000 €
Datasheet
RF Transistor NPN 20V 30mA 350mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF494_D27Z

DigiKey Part Number
BF494_D27Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF494_D27Z
Description
RF TRANS NPN 20V TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 20V 30mA 350mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
67 @ 1mA, 10V
Manufacturer
onsemi
Current - Collector (Ic) (Max)
30mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
NPN
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
20V
Supplier Device Package
TO-92-3
Power - Max
350mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP196WNH6327XTSA1Infineon Technologies6.810BFP196WNH6327XTSA1CT-ND0,65000 €Similar
BFQ19SH6327XTSA1Infineon Technologies460BFQ19SH6327XTSA1CT-ND0,52000 €Similar
BFR380FH6327XTSA1Infineon Technologies22.594448-BFR380FH6327XTSA1CT-ND0,32000 €Similar
CMPT918 TR PBFREECentral Semiconductor Corp6.0371514-CMPT918TRPBFREECT-ND1,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable