
BDW24ATU | |
|---|---|
DigiKey Part Number | BDW24ATU-ND |
Manufacturer | |
Manufacturer Product Number | BDW24ATU |
Description | TRANS PNP 60V 6A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BDW24ATU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 60mA, 6A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 2A, 3V | |
Power - Max | 50 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


