
BD810G | |
|---|---|
DigiKey Part Number | BD810G-ND |
Manufacturer | |
Manufacturer Product Number | BD810G |
Description | TRANS PNP 80V 10A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 1.5MHz 90 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD810G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 4A, 2V |
Mfr | Power - Max 90 W |
Packaging Tube | Frequency - Transition 1.5MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 1mA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6491G | onsemi | 66 | 2N6491GOS-ND | 2,06000 € | Similar |


