BD788G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.232
Unit Price: 1,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.228
Unit Price: 0,73000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 4 A 50MHz 15 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD788G

DigiKey Part Number
BD788GOS-ND
Manufacturer
Manufacturer Product Number
BD788G
Description
TRANS PNP 60V 4A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4 A 50MHz 15 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 800mA, 4A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 3V
Power - Max
15 W
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes