BD787 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 466
Unit Price: 1,01000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 4 A 50MHz 15 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD787

DigiKey Part Number
BD787-ND
Manufacturer
Manufacturer Product Number
BD787
Description
TRANS NPN 60V 4A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 4 A 50MHz 15 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 3V
Mfr
Power - Max
15 W
Packaging
Bulk
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
2.5V @ 800mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD787Gonsemi466BD787GOS-ND1,01000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable