BD678 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 7.323
Unit Price: 0,93000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 60 V 4 A 40 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD678

DigiKey Part Number
BD678OS-ND
Manufacturer
Manufacturer Product Number
BD678
Description
TRANS PNP DARL 60V 4A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 4 A 40 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 1.5A, 3V
Packaging
Bulk
Power - Max
40 W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
2.5V @ 30mA, 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD678STMicroelectronics7.323497-BD678-ND0,93000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable