
BD678 | |
|---|---|
DigiKey Part Number | 497-BD678-ND |
Manufacturer | |
Manufacturer Product Number | BD678 |
Description | TRANS PNP DARL 60V 4A SOT-32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 4 A 40 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD678 Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 1.5A, 3V |
Packaging Tube | Power - Max 40 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-32-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 30mA, 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 50 | 0,42840 € | 21,42 € |
| 100 | 0,37910 € | 37,91 € |
| 500 | 0,29258 € | 146,29 € |
| 1.000 | 0,26469 € | 264,69 € |
| 2.000 | 0,24122 € | 482,44 € |
| 5.000 | 0,21580 € | 1.079,00 € |
| 10.000 | 0,20010 € | 2.001,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


