Parametric Equivalent

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 1V |
Mfr | Power - Max 36 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD442G | onsemi | 924 | BD442G-ND | 1,29000 € | Direct |
| BD140G | onsemi | 5.266 | BD140GOS-ND | 1,34000 € | Similar |
| 2N4920G | Rochester Electronics, LLC | 16.928 | 2156-2N4920G-ND | 0,37094 € | Similar |
| BD442STU | Rochester Electronics, LLC | 1.860 | 2156-BD442STU-ND | 0,24845 € | Parametric Equivalent |
| BD442STU-ON | Rochester Electronics, LLC | 3.829 | 2156-BD442STU-ON-ND | 0,24845 € | Parametric Equivalent |



