
BD440 | |
|---|---|
DigiKey Part Number | BD440-ND |
Manufacturer | |
Manufacturer Product Number | BD440 |
Description | TRANS PNP 60V 4A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 3MHz 36 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD440 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 1V |
Mfr | Power - Max 36 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD438 | STMicroelectronics | 5.035 | 497-14155-5-ND | 1,42000 € | Similar |


