
BD436T | |
|---|---|
DigiKey Part Number | BD436TOS-ND |
Manufacturer | |
Manufacturer Product Number | BD436T |
Description | TRANS PNP 32V 4A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 4 A 3MHz 36 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD436T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 36 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |


