BD436S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19
Unit Price: 13,52737 €
Datasheet
Bipolar (BJT) Transistor PNP 32 V 4 A 3MHz 36 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD436S

DigiKey Part Number
BD436S-ND
Manufacturer
Manufacturer Product Number
BD436S
Description
TRANS PNP 32V 4A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 4 A 3MHz 36 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 5V
Mfr
Power - Max
36 W
Packaging
Bulk
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD438GRochester Electronics, LLC192156-BD438G-ON-ND13,52737 €Similar
Obsolete
Marketplace Stock: 29.395 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29.395In Stock
Ships from Flip Electronics